Parametric Equivalent

ISU0224S05-TR | |
|---|---|
DigiKey Part Number | 1470-ISU0224S05-TR-ND - Tape & Reel (TR) 1470-ISU0224S05-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISU0224S05-TR |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.75" L x 0.59" W x 0.33" H (19.1mm x 15.0mm x 8.5mm) |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 400mA | Base Product Number |
Power (Watts) 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISU0224S05 | XP Power | 0 | 1470-ISU0224S05-ND | 24,05500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,64240 € | 4.728,48 € |
| Unit Price without VAT: | 23,64240 € |
|---|---|
| Unit Price with VAT: | 28,13446 € |


