
ISU0205S15 | |
|---|---|
DigiKey Part Number | 1470-4253-ND |
Manufacturer | |
Manufacturer Product Number | ISU0205S15 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISU0205S15 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Max) 12V | Size / Dimension 0.75" L x 0.59" W x 0.33" H (19.1mm x 15.0mm x 8.5mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 134mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,58000 € | 25,58 € |
| 5 | 24,81200 € | 124,06 € |
| 10 | 24,04700 € | 240,47 € |
| 25 | 23,02320 € | 575,58 € |
| 100 | 21,48280 € | 2.148,28 € |
| 500 | 19,18602 € | 9.593,01 € |
| Unit Price without VAT: | 25,58000 € |
|---|---|
| Unit Price with VAT: | 30,44020 € |

