ISP2409A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 18,59400 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 17,17600 €
Datasheet
Isolated Module DC DC Converter 1 Output 9V 222mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP2409A

DigiKey Part Number
ISP2409A-ND
Manufacturer
Manufacturer Product Number
ISP2409A
Description
DC DC CONVERTER 9V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
222mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
1
Efficiency
78%
Voltage - Input (Min)
18V
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
16-SMD Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC3-2409SRW/H/B/SMDRecom Power0REC3-2409SRW/H/B/SMD-ND18,59400 €Similar
RW2-2409S/H2/SMDRecom Power0RW2-2409S/H2/SMD-ND17,17600 €Similar
Obsolete
This product is no longer manufactured. View Substitutes