ISM0212D15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: 22,52575 €
Datasheet
Image for ISM0212D15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM0212D15

DigiKey Part Number
ISM0212D15-ND
Manufacturer
Manufacturer Product Number
ISM0212D15
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
ISM0212D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
66mA, 66mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-25°C ~ 105°C (With Derating)
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm)
Control Features
-
Approval Agency
CB, CE, UKCA, UL
Standard Number
60601-1; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1025,20900 €252,09 €
Manufacturers Standard Package
Unit Price without VAT:25,20900 €
Unit Price with VAT:29,99871 €