Isolated Module DC DC Converter 1 Output 12V 165mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM0205S12

DigiKey Part Number
1470-3909-ND
Manufacturer
Manufacturer Product Number
ISM0205S12
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 165mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ISM0205S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
165mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-25°C ~ 105°C (With Derating)
Efficiency
66%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,90000 €25,90 €
525,12400 €125,62 €
1024,35400 €243,54 €
2523,31120 €582,78 €
10021,76170 €2.176,17 €
50019,41794 €9.708,97 €
Manufacturers Standard Package
Unit Price without VAT:25,90000 €
Unit Price with VAT:30,82100 €