
ISM0205S05-TR | |
|---|---|
DigiKey Part Number | 1470-ISM0205S05-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISM0205S05-TR |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) | Features Remote On/Off |
Part Status Active | Operating Temperature -25°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 66% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) |
Voltage - Output 1 | Approval Agency CB, UL |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 23,17110 € | 4.634,22 € |
| Unit Price without VAT: | 23,17110 € |
|---|---|
| Unit Price with VAT: | 27,57361 € |

