Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM0205D12

DigiKey Part Number
1470-3911-ND
Manufacturer
Manufacturer Product Number
ISM0205D12
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
ISM0205D12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
83mA, 83mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-25°C ~ 105°C (With Derating)
Efficiency
72%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,35000 €27,35 €
526,52800 €132,64 €
1025,71000 €257,10 €
2524,61560 €615,39 €
10022,96850 €2.296,85 €
50020,51288 €10.256,44 €
Manufacturers Standard Package
Unit Price without VAT:27,35000 €
Unit Price with VAT:32,54650 €