
ISM0124S12 | |
|---|---|
DigiKey Part Number | 1470-4621-ND |
Manufacturer | |
Manufacturer Product Number | ISM0124S12 |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISM0124S12 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 14-SMD Module, 6 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.74" L x 0.54" W x 0.41" H (18.9mm x 13.7mm x 10.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,29000 € | 18,29 € |
| 5 | 17,74400 € | 88,72 € |
| 10 | 17,19000 € | 171,90 € |
| 25 | 16,46600 € | 411,65 € |
| 100 | 15,36580 € | 1.536,58 € |
| Unit Price without VAT: | 18,29000 € |
|---|---|
| Unit Price with VAT: | 21,76510 € |

