ISL2412 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: 24,60000 €
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 63mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL2412

DigiKey Part Number
1470-1556-5-ND
Manufacturer
Manufacturer Product Number
ISL2412
Description
DC DC CONVERTER +/-12V 1.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 63mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
63mA
Mfr
Power (Watts)
1.5 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
78%
Voltage - Input (Min)
9V
Mounting Type
Surface Mount
Voltage - Input (Max)
36V
Package / Case
16-SMD Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATA00BB18S-LARTESYN / Advanced Energy0454-1658-ND24,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes