Isolated Module DC DC Converter 1 Output 9V 167mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL2409A

DigiKey Part Number
1470-1555-5-ND
Manufacturer
Manufacturer Product Number
ISL2409A
Description
DC DC CONVERTER 9V 1.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 167mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
167mA
Power (Watts)
1.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.9mm x 13.7mm x 8.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.