ISG0505A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: 24,05000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISG0505A

DigiKey Part Number
ISG0505A-ND
Manufacturer
Manufacturer Product Number
ISG0505A
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
68%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
10-SMD Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.60" L x 0.30" W x 0.25" H (15.2mm x 7.5mm x 6.3mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISU0205S05XP Power0ISU0205S05-ND24,05000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes