Image for ISF2415 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISF2415

DigiKey Part Number
ISF2415-ND
Manufacturer
Manufacturer Product Number
ISF2415
Description
DC DC CONVERTER +/-15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-15V
Mfr
Current - Output (Max)
33mA, 33mA
Series
Power (Watts)
1 W
Packaging
Bulk
Voltage - Isolation
1 kV
Part Status
Obsolete
Applications
ITE (Commercial)
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
74%
Voltage - Input (Min)
21.6V
Mounting Type
Surface Mount
Voltage - Input (Max)
26.4V
Package / Case
10-SMD Module
Voltage - Output 1
Size / Dimension
0.60" L x 0.30" W x 0.24" H (15.2mm x 7.5mm x 6.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.