Image for ISF2412A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISF2412A

DigiKey Part Number
ISF2412A-ND
Manufacturer
Manufacturer Product Number
ISF2412A
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
84mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
73%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
8-SMD Module
Voltage - Input (Max)
26.4V
Size / Dimension
0.50" L x 0.30" W x 0.24" H (12.7mm x 7.5mm x 6.0mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.