ISF1205A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 40
Unit Price: 6,04000 €
Datasheet
Image for ISF1205A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISF1205A

DigiKey Part Number
ISF1205A-ND
Manufacturer
Manufacturer Product Number
ISF1205A
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
69%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
8-SMD Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.30" W x 0.24" H (12.7mm x 7.5mm x 6.0mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTE1S1205MCMurata Power Solutions Inc.40811-2839-5-ND6,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes