
ISE2412A-TR | |
|---|---|
DigiKey Part Number | 1470-ISE2412A-TR-ND - Tape & Reel (TR) 1470-ISE2412A-TRCT-ND - Cut Tape (CT) 1470-ISE2412A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISE2412A-TR |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm) |
Voltage - Output 1 | Standard Number 61000 |
Current - Output (Max) 84mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 5 | 4,56600 € | 22,83 € |
| 10 | 4,42400 € | 44,24 € |
| 25 | 4,23560 € | 105,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

