Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISE1203A-TR

DigiKey Part Number
1470-ISE1203A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISE1203A-TR
Description
DC DC CONVERTER 3.3V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.33" W x 0.28" H (12.7mm x 8.3mm x 7.0mm)
Voltage - Output 1
Standard Number
61000
Current - Output (Max)
303mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable