Image for ISE0524A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISE0524A

DigiKey Part Number
ISE0524A-ND
Manufacturer
Manufacturer Product Number
ISE0524A
Description
DC DC CONVERTER 24V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm)
Voltage - Output 1
Standard Number
61000
Current - Output (Max)
42mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types