
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.44" W x 0.29" H (12.7mm x 11.2mm x 7.3mm) |
Voltage - Output 1 | Standard Number 61000 |
Current - Output (Max) 42mA | Base Product Number |


