ISE0512A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 4
Unit Price: 2,76000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISE0512A

DigiKey Part Number
ISE0512A-TR-ND - Tape & Reel (TR)
1470-2980-5-ND
Manufacturer
Manufacturer Product Number
ISE0512A
Description
DC DC CONVERTER 12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Tube
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.50" L x 0.33" W x 0.28" H (12.7mm x 8.3mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
84mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBTN01L-12MEAN WELL USA Inc.41866-4327-ND2,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes