
ISD0105D05 | |
|---|---|
DigiKey Part Number | 1470-4442-ND |
Manufacturer | |
Manufacturer Product Number | ISD0105D05 |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.44" W x 0.26" H (15.2mm x 11.0mm x 6.6mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,36333 € | 160,90 € |
| Unit Price without VAT: | 5,36333 € |
|---|---|
| Unit Price with VAT: | 6,38236 € |

