Isolated Module DC DC Converter 1 Output 3.3V 600mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC0348S3V3

DigiKey Part Number
1470-3900-ND
Manufacturer
Manufacturer Product Number
ISC0348S3V3
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ISC0348S3V3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, SCP, UVLO
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
75%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-SMD Module, 7 Leads
Voltage - Input (Min)
18V
Size / Dimension
0.94" L x 0.54" W x 0.31" H (24.0mm x 13.7mm x 8.0mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
600mA
Base Product Number
Power (Watts)
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,53000 €21,53 €
520,88600 €104,43 €
1020,23900 €202,39 €
2519,38160 €484,54 €
10018,09010 €1.809,01 €
50016,14358 €8.071,79 €
Manufacturers Standard Package
Unit Price without VAT:21,53000 €
Unit Price with VAT:25,62070 €