Parametric Equivalent

ISC0348S12 | |
|---|---|
DigiKey Part Number | ISC0348S12-ND |
Manufacturer | |
Manufacturer Product Number | ISC0348S12 |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISC0348S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP, UVLO |
Packaging Bulk | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.94" L x 0.54" W x 0.32" H (24.0mm x 13.7mm x 8.3mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, UKCA, UL |
Current - Output (Max) 250mA | Standard Number 60950-1; 62368-1 |
Power (Watts) 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISC0348S12-TR | XP Power | 3 | 1470-ISC0348S12-TRCT-ND | 20,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,23800 € | 202,38 € |
| Unit Price without VAT: | 20,23800 € |
|---|---|
| Unit Price with VAT: | 24,08322 € |


