ISC0348S05-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: 20,23800 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC0348S05-TR

DigiKey Part Number
1470-ISC0348S05-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISC0348S05-TR
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, SCP, UVLO
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Active
Efficiency
78%
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-SMD Module, 7 Leads
Voltage - Input (Min)
18V
Size / Dimension
0.94" L x 0.54" W x 0.32" H (24.0mm x 13.7mm x 8.3mm)
Voltage - Input (Max)
75V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, UKCA, UL
Current - Output (Max)
600mA
Standard Number
60950-1; 62368-1
Power (Watts)
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISC0348S05XP Power0ISC0348S05-ND20,23800 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,50748 €4.876,87 €
Manufacturers Standard Package
Unit Price without VAT:19,50748 €
Unit Price with VAT:23,21390 €