
ISC0348D05 | |
|---|---|
DigiKey Part Number | 1470-3905-ND |
Manufacturer | |
Manufacturer Product Number | ISC0348D05 |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISC0348D05 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (24.0mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -5V | Standard Number 62368-1 |
Current - Output (Max) 300mA, 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,57700 € | 215,77 € |
| Unit Price without VAT: | 21,57700 € |
|---|---|
| Unit Price with VAT: | 25,67663 € |

