ISC0324S15-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: 20,49400 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC0324S15-TR

DigiKey Part Number
1470-ISC0324S15-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISC0324S15-TR
Description
DC DC CONVERTER 15V 3W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 7 Leads
Size / Dimension
0.94" L x 0.54" W x 0.32" H (24.0mm x 13.7mm x 8.3mm)
Control Features
Enable, Active High
Approval Agency
CE, UKCA, UL
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,95552 €4.488,88 €
Manufacturers Standard Package
Unit Price without VAT:17,95552 €
Unit Price with VAT:21,36707 €