
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Last Time Buy | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Floating |
Voltage - Output 1 | Approval Agency CB, CE, UKCA, UL |
Current - Output (Max) 200mA | Standard Number 62368-1 |
Power (Watts) 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISB0124S05 | XP Power | 240 | ISB0124S05-ND | 12,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,93825 € | 2.587,65 € |
| Unit Price without VAT: | 12,93825 € |
|---|---|
| Unit Price with VAT: | 15,39652 € |

