Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISB0124D12

DigiKey Part Number
1470-3885-ND
Manufacturer
Manufacturer Product Number
ISB0124D12
Description
DC DC CONVERTER +/-12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ISB0124D12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 95°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.74" L x 0.54" W x 0.33" H (18.9mm x 13.7mm x 8.5mm)
Control Features
Enable, Active Floating
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1013,66300 €136,63 €
Manufacturers Standard Package
Unit Price without VAT:13,66300 €
Unit Price with VAT:16,25897 €