ISB0105S05-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 25
Unit Price: 13,10000 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISB0105S05-TR

DigiKey Part Number
1470-ISB0105S05-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISB0105S05-TR
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.74" L x 0.54" W x 0.34" H (18.9mm x 13.7mm x 8.7mm)
Control Features
Enable, Active Floating
Approval Agency
CB, CE, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20010,77905 €2.155,81 €
Manufacturers Standard Package
Unit Price without VAT:10,77905 €
Unit Price with VAT:12,82707 €