Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISA2412

DigiKey Part Number
1470-2969-5-ND
Manufacturer
Manufacturer Product Number
ISA2412
Description
DC DC CONVERTER +/-12V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
10-SMD Module, 6 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.60" L x 0.33" W x 0.28" H (15.2mm x 8.3mm x 7.0mm)
Voltage - Output 1
Standard Number
61000
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
42mA, 42mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types