Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISA0515

DigiKey Part Number
1470-2944-2-ND - Tape & Reel (TR)
1470-4436-ND
Manufacturer
Manufacturer Product Number
ISA0515
Description
DC DC CONVERTER +/-15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
33mA, 33mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tape & Reel (TR)
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
2
Efficiency
81%
Voltage - Input (Min)
4.5V
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
10-SMD Module, 6 Leads
Voltage - Output 1
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.