
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.60" L x 0.33" W x 0.28" H (15.2mm x 8.3mm x 7.0mm) |
Voltage - Output 1 | Standard Number 61000 |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 100mA, 100mA |

