Isolated Module DC DC Converter 1 Output 5V 200mA 43.2V - 52.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQ4805SA

DigiKey Part Number
1470-1531-5-ND
Manufacturer
Manufacturer Product Number
IQ4805SA
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 43.2V - 52.8V Input
Datasheet
 Datasheet
EDA/CAD Models
IQ4805SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
43.2V
Package / Case
7-SIP Module, 6 Leads
Voltage - Input (Max)
52.8V
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,07000 €6,07 €
55,89000 €29,45 €
105,70300 €57,03 €
255,46480 €136,62 €
1005,09940 €509,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,07000 €
Unit Price with VAT:7,22330 €