
IQ4805S | |
|---|---|
DigiKey Part Number | IQ4805S-ND |
Manufacturer | |
Manufacturer Product Number | IQ4805S |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 43.2V - 52.8V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 43.2V | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Max) 52.8V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,11100 € | 122,22 € |
| Unit Price without VAT: | 6,11100 € |
|---|---|
| Unit Price with VAT: | 7,27209 € |

