
IQ1205SA | |
|---|---|
DigiKey Part Number | 1470-2462-5-ND |
Manufacturer | |
Manufacturer Product Number | IQ1205SA |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQ1205SA Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 5 | 4,62400 € | 23,12 € |
| 10 | 4,47900 € | 44,79 € |
| 25 | 4,29200 € | 107,30 € |
| 100 | 4,00300 € | 400,30 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

