
IQ0515SA | |
|---|---|
DigiKey Part Number | 1470-2460-5-ND |
Manufacturer | |
Manufacturer Product Number | IQ0515SA |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IQ0515SA Models |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,47900 € | 89,58 € |
| Unit Price without VAT: | 4,47900 € |
|---|---|
| Unit Price with VAT: | 5,33001 € |

