Similar

IP4815S | |
|---|---|
DigiKey Part Number | 1470-2451-5-ND |
Manufacturer | |
Manufacturer Product Number | IP4815S |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IP4815S Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPBW03G-15 | MEAN WELL USA Inc. | 0 | 1866-1400-ND | 6,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,38850 € | 327,77 € |
| Unit Price without VAT: | 16,38850 € |
|---|---|
| Unit Price with VAT: | 19,50232 € |


