


IMM0512D15 | |
|---|---|
DigiKey Part Number | 1470-4811-ND |
Manufacturer | |
Manufacturer Product Number | IMM0512D15 |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 166mA, 166mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 166mA, 166mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -20°C ~ 100°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 6 Leads | |
Size / Dimension | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | |
Supplier Device Package | - | |
Approval Agency | CB, CSA, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,55000 € | 22,55 € |
| 5 | 21,88000 € | 109,40 € |
| 10 | 21,19600 € | 211,96 € |
| 25 | 20,30160 € | 507,54 € |
| 100 | 18,94480 € | 1.894,48 € |
| Unit Price without VAT: | 22,55000 € |
|---|---|
| Unit Price with VAT: | 26,83450 € |

