Isolated Module DC DC Converter 1 Output 3.3V 1.2A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 4.5V - 9V Input
XP Power IMM05 Series DC/DC Converters | Digi-Key Daily

IMM0505S3V3

DigiKey Part Number
1470-4809-ND
Manufacturer
Manufacturer Product Number
IMM0505S3V3
Description
DC DC CONVERTER 3.3V 4W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
4 W
Voltage - Isolation
1.5 kV
Applications
Medical
Features
Remote On/Off, OCP, SCP
Operating Temperature
-20°C ~ 100°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
9-SIP Module, 5 Leads
Size / Dimension
1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm)
Supplier Device Package
-
Approval Agency
CB, CSA, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,60000 €21,60 €
520,95200 €104,76 €
1020,29600 €202,96 €
2519,43880 €485,97 €
10018,13830 €1.813,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,60000 €
Unit Price with VAT:25,70400 €