


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -20°C ~ 100°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 5 Leads | |
Size / Dimension | 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) | |
Supplier Device Package | - | |
Approval Agency | CB, CSA, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,67000 € | 21,67 € |
| 5 | 21,02800 € | 105,14 € |
| 10 | 20,36900 € | 203,69 € |
| 25 | 19,50920 € | 487,73 € |
| 100 | 18,20400 € | 1.820,40 € |
| Unit Price without VAT: | 21,67000 € |
|---|---|
| Unit Price with VAT: | 25,78730 € |




