
IMM0212S3V3 | |
|---|---|
DigiKey Part Number | 1470-3065-5-ND |
Manufacturer | |
Manufacturer Product Number | IMM0212S3V3 |
Description | DC DC CONVERTER 3.3V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMM0212S3V3 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 606mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,38000 € | 247,60 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,73220 € |

