Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMM0105S15

DigiKey Part Number
1470-3570-ND
Manufacturer
Manufacturer Product Number
IMM0105S15
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
IMM0105S15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
Medical
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-20°C ~ 100°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
9V
Size / Dimension
0.77" L x 0.36" W x 0.44" H (19.5mm x 9.2mm x 11.1mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
67mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,55000 €12,55 €
512,16800 €60,84 €
1011,79000 €117,90 €
2511,28840 €282,21 €
10010,54090 €1.054,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,55000 €
Unit Price with VAT:14,93450 €