
IMM0105D12 | |
|---|---|
DigiKey Part Number | 1470-3573-ND |
Manufacturer | |
Manufacturer Product Number | IMM0105D12 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMM0105D12 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.77" L x 0.36" W x 0.44" H (19.5mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 42mA, 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 5 | 13,08600 € | 65,43 € |
| 10 | 12,67900 € | 126,79 € |
| 25 | 12,14080 € | 303,52 € |
| 100 | 11,33790 € | 1.133,79 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 16,05310 € |

