Direct

IML0212D12 | |
|---|---|
DigiKey Part Number | 1470-3679-ND |
Manufacturer | |
Manufacturer Product Number | IML0212D12 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IML0212D12 Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 83% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RKZ-1212D/HP | Recom Power | 0 | RKZ-1212D/HP-ND | 10,20640 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,16000 € | 8,16 € |
| 5 | 7,91000 € | 39,55 € |
| 10 | 7,67000 € | 76,70 € |
| 25 | 7,34440 € | 183,61 € |
| 100 | 6,85600 € | 685,60 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |


