IML0205D05 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Recom Power
In Stock: 0
Unit Price: 10,33480 €
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IML0205D05

DigiKey Part Number
1470-3667-ND
Manufacturer
Manufacturer Product Number
IML0205D05
Description
DC DC CONVERTER +/-5V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IML0205D05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,26000 €8,26 €
58,00400 €40,02 €
107,76300 €77,63 €
257,43320 €185,83 €
1006,93890 €693,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,26000 €
Unit Price with VAT:9,82940 €