Direct

IMA0124D05 | |
|---|---|
DigiKey Part Number | 1470-3769-ND |
Manufacturer | |
Manufacturer Product Number | IMA0124D05 |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMA0124D05 Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 68% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm) |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH-2405D/HP | Recom Power | 0 | RH-2405D/HP-ND | 9,05120 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,49200 € | 149,84 € |
| Unit Price without VAT: | 7,49200 € |
|---|---|
| Unit Price with VAT: | 8,91548 € |


