
IMA0124D03 | |
|---|---|
DigiKey Part Number | 1470-3768-ND |
Manufacturer | |
Manufacturer Product Number | IMA0124D03 |
Description | DC DC CONVERTER +/-3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 150mA, 150mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | IMA0124D03 Models |
Category | Current - Output (Max) 150mA, 150mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 68% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm) |
Voltage - Output 2 -3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 5 | 7,45600 € | 37,28 € |
| 10 | 7,23200 € | 72,32 € |
| 25 | 6,92040 € | 173,01 € |
| 100 | 6,46300 € | 646,30 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |

