IMA0115D15 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Recom Power
In Stock: 0
Unit Price: 9,05120 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 33.3mA, 33.3mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMA0115D15

DigiKey Part Number
1470-3762-ND
Manufacturer
Manufacturer Product Number
IMA0115D15
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33.3mA, 33.3mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IMA0115D15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
33.3mA, 33.3mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
4 kV
Packaging
Tube
Applications
Medical
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 75°C
Number of Outputs
2
Efficiency
75%
Voltage - Input (Min)
13.5V
Mounting Type
Through Hole
Voltage - Input (Max)
16.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH-1515D/HPRecom Power0RH-1515D/HP-ND9,05120 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,69000 €7,69 €
57,45600 €37,28 €
107,23300 €72,33 €
256,92120 €173,03 €
1006,46350 €646,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,69000 €
Unit Price with VAT:9,15110 €