IL4812S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 0
Unit Price: 32,43200 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 168mA 43.2V - 52.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL4812S

DigiKey Part Number
1470-2443-5-ND
Manufacturer
Manufacturer Product Number
IL4812S
Description
DC DC CONVERTER 12V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 168mA 43.2V - 52.8V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
168mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
43.2V
Package / Case
4-SIP Module
Voltage - Input (Max)
52.8V
Size / Dimension
0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRI 3-4812Traco Power0TRI3-4812-ND32,43200 €Similar
Obsolete
This product is no longer manufactured. View Substitutes