
IK1215SA | |
|---|---|
DigiKey Part Number | 1470-1473-5-ND |
Manufacturer | |
Manufacturer Product Number | IK1215SA |
Description | DC DC CONVERTER 15V 250MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 16.67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IK1215SA Models |
Category | Current - Output (Max) 16.67mA |
Mfr | Power (Watts) 250 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 67% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 5 | 5,03000 € | 25,15 € |
| 10 | 4,87900 € | 48,79 € |
| 25 | 4,67520 € | 116,88 € |
| 100 | 4,36400 € | 436,40 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

