
IHL0215D1509 | |
|---|---|
DigiKey Part Number | IHL0215D1509-ND |
Manufacturer | |
Manufacturer Product Number | IHL0215D1509 |
Description | DC DC CONVERTER 15V -9V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -9V 66.7mA, 111mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IHL0215D1509 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66.7mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.76" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,76400 € | 155,28 € |
| Unit Price without VAT: | 7,76400 € |
|---|---|
| Unit Price with VAT: | 9,23916 € |

